8UD1900-2WB00 | Siemens
Extension shaft, (L x W x H) 600 x 8 x 8 mm, for rotary actuator 3VA, 8UD1900-2WB00
Order No.: 80P9380
EAN: 4042949420057
MPN:
8UD1900-2WB00
8UD19002WB00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
23.3121 € *
Standard delivery time from the manufacturer is: On Request
Extension shaft 600 mm, 8x 8 mm. Accessory for: Door-coupling rotary mechanism and Side rotary operating mechanism 3VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension shaft | |
| Length | 600 mm | |
| Width | 8 mm | |
| Height | 8 mm | |
| Suitable for | rotary actuator 3VA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |