8UD1900-2DA00 | Siemens
Intermediate piece, 8 x 8 mm, (L x W x H) 28 x 12 x 14.5 mm, for door clutch rotary drive, 8UD1900-2DA00
Order No.: 80P9455
EAN: 4042949420194
MPN:
8UD1900-2DA00
8UD19002DA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6009 € *
Standard delivery time from the manufacturer is: On Request
Adapter 8x 8 mm. Accessory for: Door-coupling rotary mechanism 3VA.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | intermediate piece | |
| Version | 8 x 8 mm | |
| Length | 28 mm | |
| Width | 12 mm | |
| Height | 14.5 mm | |
| Suitable for | door clutch rotary drive |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |