8UD1900-1GA00 | Siemens
Coupling tolerance compensation, 6 x 6 mm, (L x W x H) 85.4 x 55.6 x 50 mm, for rotary actuator 3LD5 UL, 8UD1900-1GA00
Order No.: 80P9180
EAN: 4001869575902
MPN:
8UD1900-1GA00
8UD19001GA00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
31.7016 € *
Standard delivery time from the manufacturer is: On Request
Coupling tolerance compensation 6x6 mm. Accessory for: door-coupling rotary operating mechanism shaft 6x 6 mm, 3LD5 UL, 3KD0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupling tolerance compensation | |
| Version | 6 x 6 mm | |
| Length | 85.4 mm | |
| Width | 55.6 mm | |
| Height | 50 mm | |
| Suitable for | rotary actuator 3LD5 UL |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | in_review |
| SVHC free | Yes |