8UD1900-0BB01 | Siemens
Screen, standard, for rotary actuator 3VA, 8UD1900-0BB01
Order No.: 80P9241
EAN: 4042949432425
MPN:
8UD1900-0BB01
8UD19000BB01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.1208 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
55.12 € *
Price list
Quantity
Price per unit*
1 pcs.
55.1208 €
3 pcs.
52.9193 €
5 pcs.
50.8844 €
*incl. VAT plus shipping costs
Subject to prior sale
Masking plate, standard. Accessory for: Door-coupling rot op mech and Side wall mount. rot. op 3VA up to size 630A- required for auxiliary switch module for rot op mech 3VA9.7-0GX.0.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screen | |
| Version | standard | |
| Suitable for | rotary actuator 3VA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |