8UD1861-4CD01 | Siemens
Handle, (L x W x H) 450 x 98 x 144 mm, gray, for 3KD/3KF Size 5, 8UD1861-4CD01
Order No.: 80P9772
EAN: 4001869525686
MPN:
8UD1861-4CD01
8UD18614CD01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
159.7456 € *
Standard delivery time from the manufacturer is: On Request
Handle with masking plate standard illuminated size 100x 100, for shaft 12x 12, 0-I, handle size 200 mm accessory for 3KD size 5 3KF size 5
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Length | 450 mm | |
| Width | 98 mm | |
| Height | 144 mm | |
| Colour | gray | |
| Suitable for | 3KD/3KF Size 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |