8UD1851-3CF01 | Siemens
Handle, (L x W x H) 105 x 195 x 198 mm, gray, for 3KD/3KF Size 4, 8UD1851-3CF01
Order No.: 80P9771
EAN: 4001869525655
MPN:
8UD1851-3CF01
8UD18513CF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
147.3101 € *
Standard delivery time from the manufacturer is: On Request
Handle with masking plate standard illuminated size 100x 100, for shaft 10x 10, test-0-I, handle size 140 mm accessory for 3KD size 4 3KF size 4
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Length | 105 mm | |
| Width | 195 mm | |
| Height | 198 mm | |
| Colour | gray | |
| Suitable for | 3KD/3KF Size 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |