8UD1841-2CF01 | Siemens
Handle, (L x W x H) 105 x 195 x 198 mm, gray, for 3KD size 3, 3KF size 2 and 3, 8UD1841-2CF01
Order No.: 80P9775
EAN: 4001869525617
MPN:
8UD1841-2CF01
8UD18412CF01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.2820 € *
Standard delivery time from the manufacturer is: On Request
Handle with masking plate standard illuminated size 100x 100, for shaft 8x 8, test-0-I, handle size 100 mm accessory for 3KD size 3 3KF size 2 and 3
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Length | 105 mm | |
| Width | 195 mm | |
| Height | 198 mm | |
| Colour | gray | |
| Suitable for | 3KD size 3, 3KF size 2 and 3 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |