8UD1771-2CD05 | Siemens
Handle, (L x W x H) 80 x 84 x 84 mm, red/yellow, for 3KD size 1 and 2, 3KF size 1, 8UD1771-2CD05
Order No.: 80P9768
EAN: 4001869525549
MPN:
8UD1771-2CD05
8UD17712CD05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
94.2599 € *
Standard delivery time from the manufacturer is: On Request
Handle with masking frame Emergency switching-off with illumination Size 75x 75, for shaft 8x 8, 0-I, Handle size 45 mm Accessory for 3KD size 1 and 2, 3KF size 1
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Length | 80 mm | |
| Width | 84 mm | |
| Height | 84 mm | |
| Colour | red/yellow | |
| Suitable for | 3KD size 1 and 2, 3KF size 1 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |