8UD1171-1AD25 | Siemens
Door clutch rotary drive, with tolerance compensation, (W x H) 88 x 105 mm, for 3KD0 Size 01 and 02, 8UD1171-1AD25
Order No.: 80P9323
EAN: 4001869587059
MPN:
8UD1171-1AD25
8UD11711AD25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
50.4679 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism Emergency switching off with tolerance compensation Size 75x 75, Shaft 6x6, 300 mm, 0-1, Complete unit Handle size 45 mm. Accessory for 3KD0 size 01 and 02.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with tolerance compensation | |
| Width | 88 mm | |
| Height | 105 mm | |
| Suitable for | 3KD0 Size 01 and 02 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |