8UD1161-4AE21 | Siemens
Door clutch rotary drive, with tolerance compensation, (W x H) 98 x 144 mm, for 3KC0 size 5, 8UD1161-4AE21
Order No.: 80P9354
EAN: 4001869525235
MPN:
8UD1161-4AE21
8UD11614AE21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
176.2747 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism standard with tolerance compensation Size 100x 100, Shaft 12x 12, 300 mm, I-0-II, Complete unit Handle size 200 mm. Accessory for 3KC0 size 5.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with tolerance compensation | |
| Width | 98 mm | |
| Height | 144 mm | |
| Suitable for | 3KC0 size 5 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |