8UD1151-3AF25 | Siemens
Door clutch rotary drive, EMERGENCY STOP and tolerance compensation, (W x H) 98 x 144 mm, for 3KD/3KF size 4, 8UD1151-3AF25
Order No.: 80P9319
EAN: 4001869525228
MPN:
8UD1151-3AF25
8UD11513AF25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
98.4844 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism Emergency switching-off with tolerance compensation Size 100x 100, Shaft 10x 10, 300 mm, 0-I, Complete unit Handle size 140 mm. Accessory for 3KD size 4, 3KF size 4.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | EMERGENCY STOP and tolerance compensation | |
| Width | 98 mm | |
| Height | 144 mm | |
| Suitable for | 3KD/3KF size 4 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |