8UD1141-2AF25 | Siemens
Door clutch rotary drive, EMERGENCY STOP and tolerance compensation, (W x H) 98 x 144 mm, for 3KD, 3KF, 8UD1141-2AF25
Order No.: 80P9318
EAN: 4001869525198
MPN:
8UD1141-2AF25
8UD11412AF25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6578 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism Emergency switching-off with tolerance compensation Size 100 x 100 mm Shaft 8 x 8, 300 mm, 0-I, Complete unit Handle size 100 mm. Accessory for 3KD size 3, 3KF size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | EMERGENCY STOP and tolerance compensation | |
| Width | 98 mm | |
| Height | 144 mm | |
| Suitable for | 3KD, 3KF |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |