8UD1141-2AF21 | Siemens
Door clutch rotary drive, with tolerance compensation, (W x H) 150 x 100 mm, for 3KD/3KF size 2, 8UD1141-2AF21
Order No.: 80P9348
EAN: 4001869525181
MPN:
8UD1141-2AF21
8UD11412AF21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.6578 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism standard with tolerance compensation Size 100 x 100mm Shaft 8 x 8, 300mm,Test 0-I, Complete unit Handle size 100 mm. Accessory for 3KD size 3, 3KF size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with tolerance compensation | |
| Width | 150 mm | |
| Height | 100 mm | |
| Suitable for | 3KD/3KF size 2 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |