8UD1141-2AE21 | Siemens
Door clutch rotary drive, with tolerance compensation, (W x H) 98 x 144 mm, for 3KC0, 8UD1141-2AE21
Order No.: 80P9352
EAN: 4001869525174
MPN:
8UD1141-2AE21
8UD11412AE21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
97.6633 € *
Standard delivery time from the manufacturer is: On Request
Door-coupling rotary operating mechanism standard with tolerance compensation Size 100x 100, Shaft 8x 8, 300 mm, I-0-II, Complete unit Handle size 100 mm. Accessory for 3KC0 size 3.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with tolerance compensation | |
| Width | 98 mm | |
| Height | 144 mm | |
| Suitable for | 3KC0 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |