8UC7220-3BD | Siemens
Handle, with screen yellow, red/blue-green, for Door operator 8UC6222-3BD22/8UC6220-3BD (3VF), 8UC7220-3BD
Order No.: 80P9170
EAN: 4011209782785
MPN:
8UC7220-3BD
8UC72203BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2108 € *
Standard delivery time from the manufacturer is: On Request
Handle red/blue-green Basic masking frame yellow Spare part for door drives 8UC6222-3BD22/8UC6220-3BD (3VF) Handle is in 8UC7 design.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | with screen yellow | |
| Colour | red/blue-green | |
| Suitable for | Door operator 8UC6222-3BD22/8UC6220-3BD (3VF) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |