8UC7220-3BB | Siemens
Handle, with screen yellow, red, for door operator 8UC7222-3BB20, 8UC7220-3BB
Order No.: 80P9169
EAN: 4011209681743
MPN:
8UC7220-3BB
8UC72203BB
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.2219 € *
Standard delivery time from the manufacturer is: On Request
Red handle masking frame yellow Door operating mechanism 8UC7 Spare part for 8UC7222-3BB20 Size 2.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | with screen yellow | |
| Colour | red | |
| Suitable for | door operator 8UC7222-3BB20 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |