8UC7210-1BD | Siemens
Handle, with screen light gray, blue/blue green, for rotary actuator 8UC7122-3BD22/8UC6122-3BD22, 8UC7210-1BD
Order No.: 80P9089
EAN: 4011209782792
MPN:
8UC7210-1BD
8UC72101BD
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
68.2108 € *
Standard delivery time from the manufacturer is: On Request
Spare part for rotary operating mechanism 8UC7 handle with masking frame for 8UC6212-1BD22/8UC6210-1BD Handle dark blue/blue-green Basic Masking frame light gray.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | handle | |
| Version | with screen light gray | |
| Colour | blue/blue green | |
| Suitable for | rotary actuator 8UC7122-3BD22/8UC6122-3BD22 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |