8UC7050 | Siemens
Reducer piece, 12 mm/8 mm, for rotary actuator 8UC7, 8UC7050
Order No.: 80P9205
EAN: 4011209779044
MPN:
8UC7050
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
48.0998 € *
Standard delivery time from the manufacturer is: On Request
Reducer 12 mm/8 mm Spare part for Door-coupling rotary mechanism 8UC7 for extension shafts 8x 8 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reducer piece | |
| Version | 12 mm/8 mm | |
| Suitable for | rotary actuator 8UC7 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |