8UC6035 | Siemens
Extension shaft, hardened, (L x W x H) 300 x 12 x 12 mm, for rotary actuator 8UC6, 8UC6035
Order No.: 80P9099
EAN: 4011209077126
MPN:
8UC6035
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
119.1785 € *
Standard delivery time from the manufacturer is: On Request
Spare part for rotary operating mechanism 8UC6 Extension shaft 300 mm long 12x 12 mm, hardened.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | extension shaft | |
| Version | hardened | |
| Length | 300 mm | |
| Width | 12 mm | |
| Height | 12 mm | |
| Suitable for | rotary actuator 8UC6 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |