8UB9530 | Siemens
Screen, (L x W) 96 x 96 mm, for drives 8UC, 8UB9530
Order No.: 80P9239
EAN: 4011209076976
MPN:
8UB9530
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
10.0198 € *
Standard delivery time from the manufacturer is: On Request
Cover frame 96x 96 mm for drives 8UC.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screen | |
| Length | 96 mm | |
| Width | 96 mm | |
| Suitable for | drives 8UC |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |