8GK6430-4KK13 | Siemens
Installation kit, (W x H) 250 x 400 mm, for series 3KD, 8GK6430-4KK13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
191.0307 € *
Standard delivery time from the manufacturer is: On Request
ALPHA NF assembly kit 1x 3KD Switch disconnector Size 1 to 3 H=400 mm, W=250 mm for cable compartment With size 1 and 2 for 3 and 4-pole devices With size 3 only 3-pole for door-coupling rotary operating mechanism in section cover The ALPHA UNIVERSAL distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 800 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 250 mm | |
| Height | 400 mm | |
| Suitable for | series 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |