8GK4720-2KK10 | Siemens
Installation kit, (W x H) 250 x 300 mm, for series 3KD, 8GK4720-2KK10
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
55.9895 € *
Standard delivery time from the manufacturer is: On Request
ALPHA DIN assembly kit 3KD Switch disconnector Size 1 and 2 H=300 mm, W=250 mm for use of 2x size 1 (3-pole devices) or 1x module 1 or 2 (4-pole devices) for devices with direct operating mechanism The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 250 mm | |
| Height | 300 mm | |
| Suitable for | series 3KD |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |