8GK4707-3KK17 | Siemens
Installation kit, (L x W x H) 250 x 250 x 300 mm, for series 3kA 50/51, 8GK4707-3KK17
Order No.: 27H2120
EAN: 4001869394473
MPN:
8GK4707-3KK17
8GK47073KK17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
46.3267 € *
Standard delivery time from the manufacturer is: On Request
Assembly kit 3 kA Switch disconnector for 3kA 50/51 on support plate The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Length | 250 mm | |
| Width | 250 mm | |
| Height | 300 mm | |
| Suitable for | series 3kA 50/51 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |