8GK4651-2KK12 | Siemens
Installation kit, (W x H) 250 x 300 mm, for series 3NP4015/3NP4016, 8GK4651-2KK12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
70.8764 € *
Standard delivery time from the manufacturer is: On Request
ALPHA 400/630 DIN, Assembly kit for fuse switch disconnector 3NP4015/3NP4016, 1x NH00 for mounting on busbars 40/60 mm, H=300 W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 250 mm | |
| Height | 300 mm | |
| Suitable for | series 3NP4015/3NP4016 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85381000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |