8GK4552-2KK11 | Siemens
Installation kit, (W x H) 250 x 300 mm, for series NH000/NH00, 8GK4552-2KK11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
63.6888 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
63.69 € *
Price list
Quantity
Price per unit*
1 pcs.
63.6888 €
3 pcs.
61.1541 €
5 pcs.
58.7979 €
*incl. VAT plus shipping costs
Subject to prior sale
ALPHA 160 DIN, Mounting kit for Fuse switch disconnector NH000 and NH00 to 160 A DIN rail, 2x3NP4010, H=300 W=250 The ALPHA distribution board - a complete system of wall-mounted and floor-mounted distribution boards for installing devices up to 1250 A.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | installation kit | |
| Width | 250 mm | |
| Height | 300 mm | |
| Suitable for | series NH000/NH00 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85381000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |