5ST3072-0MC | Siemens
Remote drive, 100-240 VAC, (L x W x H) 72 x 36 x 90 mm, for LS, FI, FI blocks, FI/LS, on/off switch, 5ST3072-0MC
Order No.: 81P9661
EAN: 4047624416783
MPN:
5ST3072-0MC
5ST30720MC
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
358.7493 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
358.75 € *
Price list
Quantity
Price per unit*
1 pcs.
358.7493 €
3 pcs.
350.3122 €
*incl. VAT plus shipping costs
Subject to prior sale
Remote operator, 5ST3072-0MC, Siemens
Remote operating mechanism 5ST3 COM with communication and ARD; 100-240 V AC; 2 MW; for CB, RCCB, RC units, RCBO, ON/OFF switch.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | remote drive | |
| Version | 100-240 VAC | |
| Length | 72 mm | |
| Width | 36 mm | |
| Height | 90 mm | |
| Suitable for | LS, FI, FI blocks, FI/LS, on/off switch |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85365080 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | not_relevant |
| SVHC free | Yes |