5ST3060 | Siemens
Rotary actuator, (L x W) 339.9 x 91.2 mm, black, for 5SY/5SP4/5SL/5TL1/5TE2/5TE8/5SU1, 5ST3060
Order No.: 80P9034
EAN: 4001869519159
MPN:
5ST3060
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
144.3589 € *
Standard delivery time from the manufacturer is: On Request
Rotary operating mechanism compl. black for 5SY (without 5SY compact 1 MW) 5SP4, 5SL, 5TL1, 5TE2, 5TE8 5SU1.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Length | 339.9 mm | |
| Width | 91.2 mm | |
| Colour | black | |
| Suitable for | 5SY/5SP4/5SL/5TL1/5TE2/5TE8/5SU1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |