5SH5525 | Siemens
Auxiliary switch, 1 Form C (NO/NC), 230 V, 2 A, for 5SG7230/3NW7430, 5SH5525
Order No.: 80P8496
EAN: 4001869251486
MPN:
5SH5525
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
9.5795 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary current switch for 5SG7230 and 3NW7430 NEOZED and DIAZED fuse systems with wide range of accessories. As an important component of the SENTRON protective components for electronic installations, the NEOZED and DIAZED fuse system from Siemens provides effective protection for personnel, equipment and plants with reliable shutdown in the event of an overload or short circuit. It is primarily used in distribution technology and industrial switchboards. The system is easy to use and is also approved for domestic installation.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | 1 Form C (NO/NC), 230 V, 2 A | |
| Suitable for | 5SG7230/3NW7430 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |