3WA9111-0BB31 | Siemens
Jack, Ø 32 mm, (H) 31 mm, for circuit breaker 3WA, 3WA9111-0BB31
Order No.: 81P6405
EAN: 4001869579498
MPN:
3WA9111-0BB31
3WA91110BB31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
42.2212 € *
Standard delivery time from the manufacturer is: On Request
Total Price:
42.22 € *
Price list
Quantity
Price per unit*
1 pcs.
42.2212 €
3 pcs.
40.5314 €
5 pcs.
38.9725 €
*incl. VAT plus shipping costs
Subject to prior sale
Accessory Circuit breaker 3WA, Coupling on the circuit breaker for mutual interlocking with bowden cable SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | jack | |
| diameter | 32 mm | |
| Height | 31 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |