3WA9111-0BA81 | Siemens
Locking device, CES, (L x W x H) 433.6 x 234.7 x 75.7 mm, for circuit breaker 3WA, 3WA9111-0BA81
Order No.: 81P6399
EAN: 4001869579375
MPN:
3WA9111-0BA81
3WA91110BA81
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
540.9383 € *
Standard delivery time from the manufacturer is: On Request
Accessory Circuit breaker 3WA, Locking provision against unauthorized closing for withdrawable circuit breakers in disconnected position consisting of bowden wire and lock in the cabinet with CES lock. Spare-part for Z-option R81 SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Version | CES | |
| Length | 433.6 mm | |
| Width | 234.7 mm | |
| Height | 75.7 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |