3WA9111-0BA75 | Siemens
Locking device, IKON, (L x W x H) 164.7 x 94.5 x 100 mm, for circuit breaker 3WA, 3WA9111-0BA75
Order No.: 81P6395
EAN: 4001869579320
MPN:
3WA9111-0BA75
3WA91110BA75
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
540.9383 € *
Standard delivery time from the manufacturer is: On Request
Accessory Circuit breaker 3WA, Locking provision against movement of the withdrawable circuit breakers with IKON lock. SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking device | |
| Version | IKON | |
| Length | 164.7 mm | |
| Width | 94.5 mm | |
| Height | 100 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83014019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |