3WA9111-0BA43 | Siemens
Locking system, (L x W x H) 131.4 x 386 x 356.3 mm, for circuit breaker 3WA, 3WA9111-0BA43
Order No.: 81P6394
EAN: 4001869579368
MPN:
3WA9111-0BA43
3WA91110BA43
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
675.1584 € *
Standard delivery time from the manufacturer is: On Request
Accessory Circuit breaker 3WA, Key interlocking system against paralleling unsynchronized sources for 3 circuit breakers with CES lock. Interlocking in OFF position mounted to front cover 2 identical keys for 3 circuit breakers max. 2 circuit breakers closed SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | locking system | |
| Length | 131.4 mm | |
| Width | 386 mm | |
| Height | 356.3 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 83014090 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |