3WA9111-0AH25 | Siemens
Mushroom pushbutton, emergency stop, (L x W x H) 95.5 x 20 x 52 mm, for circuit breaker 3WA, 3WA9111-0AH25
Order No.: 27H1221
EAN: 4001869579146
MPN:
3WA9111-0AH25
3WA91110AH25
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
325.0485 € *
Standard delivery time from the manufacturer is: On Request
Accessory Circuit breaker 3WA, Emergency OPEN button Mushroom pushbutton SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | mushroom pushbutton | |
| Version | emergency stop | |
| Length | 95.5 mm | |
| Width | 20 mm | |
| Height | 52 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |