3WA9111-0AH12 | Siemens
Position indicator switch, (L x W x H) 210.2 x 22.9 x 74.1 mm, for communication module, 3WA9111-0AH12
Order No.: 80P8495
EAN: 4001869579092
MPN:
3WA9111-0AH12
3WA91110AH12
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.8469 € *
Standard delivery time from the manufacturer is: On Request
Position signalling switch PSS111-COM, module for connection to communication module, 1 x connected, 1x test, 1 x disconnected includes COM connection (disconnected and absent) SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position indicator switch | |
| Length | 210.2 mm | |
| Width | 22.9 mm | |
| Height | 74.1 mm | |
| Suitable for | communication module |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |