3WA9111-0AH11 | Siemens
Position indicator switch, (L x W x H) 210.2 x 22.9 x 74.1 mm, for circuit breaker 3WA, 3WA9111-0AH11
Order No.: 80P8494
EAN: 4001869579085
MPN:
3WA9111-0AH11
3WA91110AH11
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
471.8469 € *
Standard delivery time from the manufacturer is: On Request
Position signalling switch PSS321, module 3x connected, 2x test, 1x disconnected SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | position indicator switch | |
| Length | 210.2 mm | |
| Width | 22.9 mm | |
| Height | 74.1 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85371098 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |