3WA9111-0AG01 | Siemens
Auxiliary switch block, 2 Form A (N/O) + 2 Form B (N/C), 8 A, (L x W x H) 46 x 10 x 45 mm, for 3WA, 3WA9111-0AG01
Order No.: 80P8491
EAN: 4001869578910
MPN:
3WA9111-0AG01
3WA91110AG01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
307.02 € *
Standard delivery time from the manufacturer is: On Request
Accessory Circuit breaker 3WA, Auxiliary switch block (AUX) 2NO+2NC SENTRON 3WA air circuit breakers. Made for makers. Simply reliable.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch block | |
| Version | 2 Form A (N/O) + 2 Form B (N/C), 8 A | |
| Length | 46 mm | |
| Width | 10 mm | |
| Height | 45 mm | |
| Suitable for | 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | CZ |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |