3VW9011-0BB23 | Siemens
Cable pull, (L x W) 128 x 13 mm, for circuit breaker 3WL10, 3VW9011-0BB23
Order No.: 81P6384
EAN: 4042949432548
MPN:
3VW9011-0BB23
3VW90110BB23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.8607 € *
Standard delivery time from the manufacturer is: On Request
Accessory circuit breaker 3WL10 bowden wire f. mutual mech. interlockinGS, 1m, thread M8x1 Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable pull | |
| Length | 128 mm | |
| Width | 13 mm | |
| Suitable for | circuit breaker 3WL10 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CZ |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |