3VW9011-0AT46 | Siemens
Adapter, ETU300, (L x W x H) 57 x 29 x 15.5 mm, for circuit breaker 3WA, 3VW9011-0AT46
Order No.: 81P6381
EAN: 4047624272662
MPN:
3VW9011-0AT46
3VW90110AT46
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
227.9564 € *
Standard delivery time from the manufacturer is: On Request
Accessory Circuit breaker 3WA, Adapter for ETU300 powering with TD400 for selftest.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | adapter | |
| Version | ETU300 | |
| Length | 57 mm | |
| Width | 29 mm | |
| Height | 15.5 mm | |
| Suitable for | circuit breaker 3WA |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | RO |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead monoxide (lead oxide) |
| RoHS conform | Yes |
| SVHC free | No |