3VW9011-0AF04 | Siemens
Motor drive, 220-250 V AC/DC, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3WL10/3VA27, 3VW9011-0AF04
Order No.: 81P6372
EAN: 4042949090977
MPN:
3VW9011-0AF04
3VW90110AF04
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,236.0173 € *
Standard delivery time from the manufacturer is: On Request
Motorized op. mech. (MO) 220...250 V AC/DC accessory for circuit breaker 3WL10 / 3VA27 (SE) Accessories and spare parts for air circuit breakers 3WL10 to 1250A. (also 3VA27 - 1600A) The accessories and replacement parts of the 3WL10 air circuit breaker can easily be replaced or retrofitted at any time.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | motor drive | |
| Version | 220-250 V AC/DC | |
| Length | 140 mm | |
| Width | 90 mm | |
| Height | 61 mm | |
| Suitable for | circuit breaker 3WL10/3VA27 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TN |
| Customs tariff number | 85012000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |