3VW9011-0AA61 | Siemens
Rated current module, 1600 A, (L x W x H) 140 x 90 x 61 mm, for circuit breaker 3VA27, 3VW9011-0AA61
Order No.: 81P6357
EAN: 4042949076322
MPN:
3VW9011-0AA61
3VW90110AA61
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
139.5513 € *
Standard delivery time from the manufacturer is: On Request
Rating plug 1600A only MCCB accessory for circuit breaker 3VA27.
Features
- Simple to configure, build and modify, thanks to modular design
- RoHS-compliant
- Replaceability of the main contacts by customer himself
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rated current module | |
| Version | 1600 A | |
| Length | 140 mm | |
| Width | 90 mm | |
| Height | 61 mm | |
| Suitable for | circuit breaker 3VA27 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | IT |
| Customs tariff number | 85389091 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |