3VA9978-0AA23 | Siemens
Auxiliary switch, leading, changeover contacts type HQ (7 mm) suitable for electronics, (L x W x H) 65.2 x 7.1 x 31.4 mm, for 3VA4/3VA51-55/3VA61-66, 3VA9978-0AA23
Order No.: 80P8473
EAN: 4042949014089
MPN:
3VA9978-0AA23
3VA99780AA23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
72.2449 € *
Standard delivery time from the manufacturer is: On Request
Leading changeover switch changeover contacts type HQ (7mm) electronic-comp. accessory for: 3VA4/5/6 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch | |
| Version | leading, changeover contacts type HQ (7 mm) suitable for electronics | |
| Length | 65.2 mm | |
| Width | 7.1 mm | |
| Height | 31.4 mm | |
| Suitable for | 3VA4/3VA51-55/3VA61-66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | RS |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |