3VA9877-0GX42 | Siemens
Auxiliary switch module, 2 auxiliary switch, ON to OFF, (L x W x H) 17.6 x 32 x 28 mm, for series 3VA57/58/59, 3VA67/68/69, 3VA9877-0GX42
Order No.: 80P8466
EAN: 4047624045242
MPN:
3VA9877-0GX42
3VA98770GX42
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
74.613 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary contacts for rotary operators 2 aux switches, ON to OFF accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | 2 auxiliary switch, ON to OFF | |
| Length | 17.6 mm | |
| Width | 32 mm | |
| Height | 28 mm | |
| Suitable for | series 3VA57/58/59, 3VA67/68/69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |