3VA9877-0GX31 | Siemens
Auxiliary switch module, 1 auxiliary switch, OFF to ON, (L x W x H) 23.4 x 33 x 28 mm, for series 3VA57/58/59, 3VA67/68/69, 3VA9877-0GX31
Order No.: 80P8463
EAN: 4047624045211
MPN:
3VA9877-0GX31
3VA98770GX31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
41.6738 € *
Standard delivery time from the manufacturer is: On Request
Auxiliary contacts for rotary operators 1 aux switch, OFF to ON accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | auxiliary switch module | |
| Version | 1 auxiliary switch, OFF to ON | |
| Length | 23.4 mm | |
| Width | 33 mm | |
| Height | 28 mm | |
| Suitable for | series 3VA57/58/59, 3VA67/68/69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365080 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |