3VA9877-0GC01 | Siemens
Additional handle, (L x W x H) 179.2 x 196.3 x 176.6 mm, for door coupling rotary drive standard, 3VA9877-0GC01
Order No.: 80P9450
EAN: 4047624045136
MPN:
3VA9877-0GC01
3VA98770GC01
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
329.2968 € *
Standard delivery time from the manufacturer is: On Request
Supplementary handle for door mounted rotary operator standard. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional handle | |
| Length | 179.2 mm | |
| Width | 196.3 mm | |
| Height | 176.6 mm | |
| Suitable for | door coupling rotary drive standard |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | MX |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |