3VA9877-0FK21 | Siemens
Door clutch rotary drive, with door lock, (W x H) 228.3 x 213.4 mm, for 3VA57/58/59, 3VA67/68/69, 3VA9877-0FK21
Order No.: 80P9343
EAN: 4047624045181
MPN:
3VA9877-0FK21
3VA98770FK21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
354.6676 € *
Standard delivery time from the manufacturer is: On Request
Door mounted rotary operator standard IEC IP65 with door interlocking. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with door lock | |
| Width | 228.3 mm | |
| Height | 213.4 mm | |
| Suitable for | 3VA57/58/59, 3VA67/68/69 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | TR |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |