3VA9877-0EK15 | Siemens
Front rotary drive, emergency stop, with door lock, (W x H) 228.3 x 213.4 mm, for 3VA57/58/59- 3VA67/68/69, 3VA9877-0EK15
Order No.: 80P9136
EAN: 4047624045174
MPN:
3VA9877-0EK15
3VA98770EK15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
319.9196 € *
Standard delivery time from the manufacturer is: On Request
Front mounted rotary operator Emergency-Stop with door interlocking IEC IP30/40. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | front rotary drive | |
| Version | emergency stop, with door lock | |
| Width | 228.3 mm | |
| Height | 213.4 mm | |
| Suitable for | 3VA57/58/59- 3VA67/68/69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | TR |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| Substance description | Lead |
| SVHC free | No |