3VA9877-0CK72 | Siemens
Operating kit, with bowden cable, for 3VA57/3VA58/3VA59, 3VA67/3VA68/3VA69, 3VA9877-0CK72
Order No.: 80P9025
EAN: 4047624272334
MPN:
3VA9877-0CK72
3VA98770CK72
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
961.3296 € *
Standard delivery time from the manufacturer is: On Request
Operating Unit with Bowdencable Max-Flex Operator Compete Kit consisting of: handle steel epoxy coated NEMA 1, 12, 3R black=OFF, red=ON Bowdencable length 48 (1.2m) Switching mechanism. Accessory for: 3VA57/3VA58/3VA59 3VA67/3VA68/3VA69 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | operating kit | |
| Version | with bowden cable | |
| Suitable for | 3VA57/3VA58/3VA59, 3VA67/3VA68/3VA69 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | MX |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |