3VA9687-0FK21 | Siemens
Door clutch rotary drive, with door lock, (W x H) 210 x 203.2 mm, for 3VA15/25/26, 3VA9687-0FK21
Order No.: 80P9341
EAN: 4042949018216
MPN:
3VA9687-0FK21
3VA96870FK21
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
254.3863 € *
Standard delivery time from the manufacturer is: On Request
Door mounted rotary operator standard IEC IP65 with door interlocking. Accessory for 3VA15/25 1000 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | door clutch rotary drive | |
| Version | with door lock | |
| Width | 210 mm | |
| Height | 203.2 mm | |
| Suitable for | 3VA15/25/26 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |