3VA9677-0GK00 | Siemens
Rotary actuator, with stub shaft, (W x H) 210 x 203 mm, for 3VA55- 3VA65/66, 3VA9677-0GK00
Order No.: 80P9043
EAN: 4042949014928
MPN:
3VA9677-0GK00
3VA96770GK00
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
223.9580 € *
Standard delivery time from the manufacturer is: On Request
Rotary operator with shaft stub without handle for retrofit 8UC. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | rotary actuator | |
| Version | with stub shaft | |
| Width | 210 mm | |
| Height | 203 mm | |
| Suitable for | 3VA55- 3VA65/66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |