3VA9677-0GC05 | Siemens
Additional handle, (L x W x H) 173.3 x 68 x 56.7 mm, for door clutch rotary actuator Emergency stop 3VA55- 3VA65/66, 3VA9677-0GC05
Order No.: 80P9433
EAN: 4042949015000
MPN:
3VA9677-0GC05
3VA96770GC05
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
322.2758 € *
Standard delivery time from the manufacturer is: On Request
Supplementary handle for door mounted rotary operator emergency-off. Accessory for: 3VA55/3VA65/3VA66 SENTRON 3VA molded case circuit breakers - One system. For all applications.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | additional handle | |
| Length | 173.3 mm | |
| Width | 68 mm | |
| Height | 56.7 mm | |
| Suitable for | door clutch rotary actuator Emergency stop 3VA55- 3VA65/66 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |